This is a 32.6mm long heat sink made from aluminum alloy 6063, with a forged fin style and black anodized finish. It is designed for BGA device cooling and features a clip mounting method. The heat sink has a product length and depth of 32.6mm, and a height of 27.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Mounting | Clip |
| Product Depth | 32.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |