This heat sink is constructed from aluminum alloy 6063 and features a forged fin style. It is designed for BGA devices and is attached via adhesive. The heat sink measures 34.6mm in length and 11.6mm in height, with a product depth of 34.6mm. The finish is black anodized, providing a durable and corrosion-resistant surface.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 34.6mm |
| Mounting | Clip |
| Product Depth | 34.6mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |