This aluminum alloy 6063 heat sink is forged and features a black anodized finish. It has a length of 34.6mm and is designed for clip mounting. The device is cooled via BGA attachment method. Operating temperature range is not specified.
CTS AER35-35-15CB-/M technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 34.6mm |
| Mounting | Clip |
| Product Depth | 34.6mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER35-35-15CB-/M to view detailed technical specifications.
No datasheet is available for this part.