The AER35-35-15CB-/S heat sink is a passive thermal management device made from aluminum alloy 6063. It features a forged fin style and a black anodized finish. The heat sink is designed for BGA attachment and has a mounting clip. It measures 34.6mm in length and 14.6mm in height. The heat sink is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 34.6mm |
| Mounting | Clip |
| Product Depth | 34.6mm |
| Height | 14.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |