This heat sink is made from aluminum alloy 6063 with a forged fin style. It features a black anodized finish and is designed for attachment via adhesive. The device is cooled via BGA and has a product length and depth of 34.6mm. The heat sink is mounted via clip and has a height of 27.6mm.
CTS AER35-35-28CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 34.6mm |
| Mounting | Clip |
| Product Depth | 34.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER35-35-28CB-/T to view detailed technical specifications.
No datasheet is available for this part.