Heat Sink Passive BGA Forged Clip Aluminum Alloy 6063 2.2°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 37.1mm |
| Mounting | Clip |
| Product Depth | 37.1mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |