Heat Sink Passive BGA Forged Adhesive Aluminum Alloy 6063 1.5°C/W Black Anodized
CTS AER38-38-28CB technical specifications.
| Width | 37.1 |
| Length | 37.1 |
| Height | 27.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS AER38-38-28CB to view detailed technical specifications.
No datasheet is available for this part.