This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for use with BGA devices and is attached via adhesive. The heat sink measures 39.6mm in length and 27.6mm in height, with a product depth of 39.6mm. The finish is black anodized, providing corrosion resistance.
CTS AER40-40-28CB-/M technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Clip |
| Product Depth | 39.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER40-40-28CB-/M to view detailed technical specifications.
No datasheet is available for this part.