This aluminum alloy 6063 heat sink features a forged fin style and is cooled via BGA attachment. The device is mounted via clip and has a black anodized finish. It measures 39.6mm in length and depth, and 27.6mm in height.
CTS AER40-40-28CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Clip |
| Product Depth | 39.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER40-40-28CB-/T to view detailed technical specifications.
No datasheet is available for this part.