This heat sink is constructed from aluminum alloy 6063 with a forged fin style. It is designed for BGA devices and features a black anodized finish. The heat sink measures 39.6mm in length and 27.6mm in height, and is attached via adhesive. It is suitable for general use in thermal management applications.
CTS AER40-40-28CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Adhesive |
| Product Depth | 39.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER40-40-28CBT410 to view detailed technical specifications.
No datasheet is available for this part.