This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is black anodized for corrosion resistance and has a length of 42.1mm. The device is cooled via BGA attachment and is mounted using an adhesive method. The heat sink has a height of 20.6mm and a depth of 42.1mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 42.1mm |
| Mounting | Adhesive |
| Product Depth | 42.1mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |