The AER45-45-28CB is a heat sink made from aluminum alloy 6063, with a forged fin style and a length of 44.6mm. It is designed for use with BGA devices and features an adhesive attachment method. The heat sink has a black anodized finish and measures 44.6mm in depth and 27.6mm in height. It is suitable for use in a variety of applications due to its general-purpose design.
CTS AER45-45-28CB technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 44.6mm |
| Mounting | Adhesive |
| Product Depth | 44.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER45-45-28CB to view detailed technical specifications.
No datasheet is available for this part.