This heat sink is constructed from aluminum alloy 6063 with a forged fin style. It is designed for BGA devices and features an adhesive attachment method. The heat sink measures 44.6mm in length and 27.6mm in height, with a depth of 44.6mm. The finish is black anodized, providing a durable and corrosion-resistant surface.
CTS AER45-45-28CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 44.6mm |
| Mounting | Clip |
| Product Depth | 44.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER45-45-28CB-/T to view detailed technical specifications.
No datasheet is available for this part.