This aluminum heat sink is made from alloy 6063 and features a forged fin style. It is designed for BGA attachment and has a black anodized finish. The heat sink measures 44.6mm in length and depth, and 27.6mm in height. It is mounted using adhesive. The heat sink is suitable for general use.
CTS AER45-45-28CBT411 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 44.6mm |
| Mounting | Adhesive |
| Product Depth | 44.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER45-45-28CBT411 to view detailed technical specifications.
No datasheet is available for this part.