
This 19mm square heat sink is made from aluminium and features a black finish. It has a thermal resistance of 5.3°C/W when cooled by forced air flow at 100 LFM. The heat sink is designed for adhesive mounting and is available in a package quantity of 300. It is lead free and suitable for use in a variety of applications.
CTS APF19-19-10CB technical specifications.
| Color | Black |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 300 |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF19-19-10CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.