
The APF30-30-06CB is a 30mm x 30mm aluminium heat sink with adhesive mount and lead free material. It has a thermal resistance of 4.4°C/W at 100 LFM forced air flow. The heat sink is packaged in bulk and has a square shape with fins. It measures 6.3mm in height and 30mm in length and width. The heat sink is designed for general use.
CTS APF30-30-06CB technical specifications.
| Color | Black |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.4°C/W |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF30-30-06CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.