CTS APF30-30-13CB technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 2.45°C/W |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF30-30-13CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.