
The APF40-40-06CB is a 40mm square heat sink with fins from CTS. It has a thermal resistance of 3.3°C/W at 100 LFM forced air flow. The heat sink is made of aluminium and is lead free. It is available in a package quantity of 300 and is mounted via adhesive. The heat sink measures 40mm in length and width and 6.3mm in height.
CTS APF40-40-06CB technical specifications.
| Color | Black |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 300 |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.3°C/W |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF40-40-06CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
