CTS APF40-40-10CB/A01 technical specifications.
| Color | Black |
| Height | 9.5mm |
| Height Off Base | 0.37inch |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 300 |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for CTS APF40-40-10CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
