
CTS APF40-40-13CB technical specifications.
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.9°C/W |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF40-40-13CB to view detailed technical specifications.
No datasheet is available for this part.