
This 40mm x 40mm square heat sink is made of aluminium with an anodized finish. It has a natural thermal resistance of 1.9°C/W and a thermal resistance of 1.9°C/W when cooled by forced air flow. The heat sink is packaged in bulk and is lead free. It is mounted using adhesive and has a square shape with fins.
CTS APF40-40-13CB/A01 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 40mm |
| Finish | Anodized |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.9°C/W |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.9°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS APF40-40-13CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.