CTS's APR25-25-28CB/A01 is an aluminum heat sink with a pin array fin style, attached via clip method, and finished in black anodized. It measures 24.6mm in length and depth, and 27.6mm in height. This heat sink is designed for BGA-cooled devices, making it suitable for various thermal management applications.
CTS APR25-25-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 24.6mm |
| Product Depth | 24.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR25-25-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.