The CTS APR27-27-12CB is a heat sink with a square shape and fins, designed for adhesive mounting. It measures 26.6mm in length and width, with a height of 11.6mm. The heat sink is made of aluminium and is lead-free. It has a thermal resistance of 5.3°C/W when cooled by forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS APR27-27-12CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-12CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.