CTS APR27-27-12CB/A01 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 26.67mm |
| Height Off Base | 0.457inch |
| Lead Free | Lead Free |
| Length | 1.047inch |
| Material | Aluminium, Nylon |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 75 |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-12CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.