
The CTS APR27-27-12CB/M is a square heat sink with fins, measuring 26.6mm in length and width, and 11.6mm in height. It is constructed from aluminium and is lead free. The heat sink is designed for clip mounting and features a thermal resistance of 5.3°C/W when cooled by forced air flow at 100 LFM. The CTS APR27-27-12CB/M is suitable for general use.
CTS APR27-27-12CB/M technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-12CB/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
