This square heat sink with fins is designed for thermal management applications. It measures 26.6mm in length and width, and 11.6mm in height. The heat sink is made of aluminium and features a clip mount. It has a thermal resistance of 5.3°C/W when subjected to forced air flow at 100 LFM. The heat sink is lead free and suitable for use in a variety of applications.
CTS APR27-27-12CB/T technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-12CB/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
