CTS's APR27-27-25CB is a BGA-packaged heat sink with a depth of 26.6mm and a height of 24.6mm. The heat sink features an anodized finish and is made of nylon. It is available in bulk packaging and is not radiation hardened. The APR27-27-25CB is a passive component, suitable for general use in thermal management applications.
CTS APR27-27-25CB technical specifications.
| Package/Case | BGA |
| Depth | 26.6mm |
| Finish | Anodized |
| Height | 24.6mm |
| Length | 26.6mm |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-25CB to view detailed technical specifications.
No datasheet is available for this part.