The APR27-27-25CB/A01 is a BGA-packaged heat sink made of anodized nylon with adhesive mount. It measures 26.6mm in depth, 24.6mm in height, and 26.6mm in length. The heat sink is not radiation hardened and is available in bulk packaging.
CTS APR27-27-25CB/A01 technical specifications.
| Package/Case | BGA |
| Depth | 26.6mm |
| Finish | Anodized |
| Height | 24.6mm |
| Length | 26.6mm |
| Material | Nylon |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS APR27-27-25CB/A01 to view detailed technical specifications.
No datasheet is available for this part.