This is an aluminum heat sink with a pin array fin style, designed for BGA attachment via a clip method. The heat sink is made from aluminum 6063 and features a black anodized finish. It measures 30.6mm in length and depth, and 27.6mm in height.
CTS APR31-31-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 30.6mm |
| Product Depth | 30.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR31-31-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.