
The CTS APR33-33-12CB is a square heat sink with fins, measuring 32.6mm in length and width, and 11.6mm in height. It features an adhesive mount and is made of aluminium. The heat sink has a thermal resistance of 3.8°C/W when subjected to forced air flow at 100 LFM. It is lead free and suitable for use in general applications.
CTS APR33-33-12CB technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR33-33-12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
