
This aluminium heat sink features a square shape with fins, measuring 32.6mm in length and width. It has an adhesive mount and is packaged in a tray. The heat sink is made of aluminium and is lead free. It has a thermal resistance of 3.8°C/W at 100 LFM forced air flow.
CTS APR33-33-12CB/A01 technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Packaging | Tray |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR33-33-12CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.