
The CTS APR33-33-12CB/S is a square heat sink with fins, measuring 32.6mm in length and width. It features a clip mount and is made of aluminium. The heat sink has a thermal resistance of 3.8°C/W when cooled by forced air flow at 100 LFM. It is lead-free and suitable for general use.
CTS APR33-33-12CB/S technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR33-33-12CB/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
