The CTS APR35-35-12CB is a square fins heat sink with a height of 11.6mm and adhesive mount. It is made of aluminium and is lead free. The heat sink is designed for use with ASICs and has a thermal resistance of 3.5°C/W at 100 LFM forced air flow.
CTS APR35-35-12CB technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.5°C/W |
| RoHS | Compliant |
Download the complete datasheet for CTS APR35-35-12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.