
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 3.5°C/W Black Anodized
CTS APR35-35-12CB/A01 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 34.8mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Material | Aluminium, Nylon |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.5°C/W |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS APR35-35-12CB/A01 to view detailed technical specifications.
No datasheet is available for this part.