
The APR38-38-12CB is an aluminium heat sink from CTS with a square shape and fins. It measures 37.1mm in length and width, and 11.6mm in height. The heat sink is designed for adhesive mount and is made from lead-free material. It has a thermal resistance of 3.3°C/W when cooled by forced air flow at 100 LFM.
CTS APR38-38-12CB technical specifications.
| Color | Black |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.3°C/W |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR38-38-12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
