CTS APR38-38-25CB/A01 technical specifications.
| Package/Case | BGA |
| Depth | 37.1mm |
| Finish | Anodized |
| Height | 24.6mm |
| Length | 37.1mm |
| Material | Nylon |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS APR38-38-25CB/A01 to view detailed technical specifications.
No datasheet is available for this part.