
This aluminium heat sink features a BGA package and adhesive mount. It has a thermal resistance of 2.8°C/W at 100 LFM forced air flow. The heat sink is made of aluminium and nylon materials and has a black anodized finish. It is lead-free and available in a bulk packaging with 300 pieces per package.
CTS APR40-40-12CB/A01 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 39.6mm |
| Finish | Anodized |
| Height | 39.62mm |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Material | Aluminium, Nylon |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.8°C/W |
| Type | Passive |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APR40-40-12CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
