Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 2.3°C/W Black Anodized
CTS APR40-40-15CB/A01 technical specifications.
| Package/Case | BGA |
| Depth | 39.6mm |
| Finish | Anodized |
| Height | 14.6mm |
| Length | 39.6mm |
| Material | Aluminium, Nylon |
| Mount | Adhesive |
| Natural Thermal Resistance | 9.21°C/W |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.76°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS APR40-40-15CB/A01 to view detailed technical specifications.
No datasheet is available for this part.