Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS APR43-43-12CB/A01 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Length | 42.1mm |
| Material | Aluminium, Nylon |
| Mount | Adhesive |
| Natural Thermal Resistance | 8.7°C/W |
| Package Cooled | ASIC |
| Series | APR |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| RoHS | Compliant |
Download the complete datasheet for CTS APR43-43-12CB/A01 to view detailed technical specifications.
No datasheet is available for this part.