
Crystal 4.9152MHz 20pF 2-Pin HC-49/US SM T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 120R |
| RoHS | Not Compliant |