
CTS BDN09-3CB technical specifications.
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 26.9°C/W |
| Package Cooled | ASIC |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.6°C/W |
| RoHS | Compliant |
Download the complete datasheet for CTS BDN09-3CB to view detailed technical specifications.
No datasheet is available for this part.