Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 18.5°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Depth | 28.19mm |
| Finish | Anodized |
| Height | 15.37mm |
| Length | 28.19mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 18.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |