CTS BDN12-5CB/A01 technical specifications.
| Color | Black |
| Depth | 30.734mm |
| Finish | Anodized |
| Height | 14.1mm |
| Length | 30.734mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 16.5°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.2°C/W |
| Thickness | 2.54mm |
| Type | Passive |
| Width | 30.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS BDN12-5CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.