This aluminium heat sink features a black anodized finish and measures 33.27mm in length, 33.27mm in width, and 2.29mm in thickness. It has a natural thermal resistance of 16.1°C/W and a thermal resistance of 6°C/W when cooled with forced air flow. The heat sink is available in a tray packaging with 1000 units per package and is suitable for use in passive applications.
CTS BDN133CBA01 technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 9.02mm |
| Height Off Base | 0.355inch |
| Length | 33.27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 16.1°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Thickness | 2.29mm |
| Type | Passive |
| Width | 33.27mm |
| RoHS | Compliant |
Download the complete datasheet for CTS BDN133CBA01 to view detailed technical specifications.
No datasheet is available for this part.