
This aluminium heat sink has a square shape with fins, an anodized finish, and measures 35.81mm in length, 35.81mm in width, and 2.29mm in thickness. It is designed for adhesive mounting and has a natural thermal resistance of 16.2°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance is reduced to 5.6°C/W. The heat sink is not radiation hardened and is not RoHS compliant.
CTS BDN14-3CB/A01 technical specifications.
| Color | Black |
| Depth | 35.814mm |
| Finish | Anodized |
| Height | 9.02mm |
| Length | 35.814mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 16.2°C/W |
| Package Cooled | ASIC |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.6°C/W |
| Thickness | 2.29mm |
| Type | Passive |
| Width | 35.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS BDN14-3CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.