CTS BDN17-3CB/A01 technical specifications.
| Package/Case | PLCC |
| Color | Black |
| Finish | Anodized |
| Height | 9.02mm |
| Height Off Base | 0.355inch |
| Length | 43.43mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 11.5°C/W |
| Package Cooled | ASIC |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Thickness | 2.29mm |
| Type | Passive |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for CTS BDN17-3CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.