
Passive heat sink featuring an omnidirectional pin fin array for efficient thermal dissipation. Constructed from anodized aluminum with a black finish, this square-shaped component measures 45.97mm in length and width, with a height of 15.37mm and a thickness of 2.54mm. It offers a natural thermal resistance of 8.1°C/W and 2.8°C/W under forced air flow at 100 LFM, suitable for cooling ASICs. Mounting is facilitated by adhesive.
CTS BDN18-6CB/A01 technical specifications.
| Package/Case | 605 |
| Color | Black |
| Finish | Anodized |
| Height | 15.37mm |
| Length | 45.97mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 8.1°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.8°C/W |
| Thickness | 2.54mm |
| Type | Passive |
| Width | 45.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS BDN18-6CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
