This 33.333MHz oscillator is a surface mount device with a nickel-gold contact plating. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 50mA at 5V. The oscillator has a frequency stability of 100ppm and a load capacitance of 50pF. It is packaged in a tape and reel format and is RoHS compliant.
CTS CB3-2I-33M3330 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel, Gold |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-33M3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.