This SMD/SMT crystal oscillator from CTS operates at a frequency of 5.12MHz with a stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the CB3 series.
CTS CB3-2I-5M1200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 5.12MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-2I-5M1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.