The CB3-3C-11M0000 is a surface mount oscillator with a frequency of 11MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. It is a general-purpose oscillator with a series designation of CB3.
CTS CB3-3C-11M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 11MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-11M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.